
ATEC1-38-3.4A | |
|---|---|
DigiKey Part Number | 4022-ATEC1-38-3.4A-ND |
Manufacturer | |
Manufacturer Product Number | ATEC1-38-3.4A |
Description | DTMAX 74.5C 4.8V 3.4A 11.3W NON- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 11.3W @ 75.5°C 3.4 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Round - 24.00mm OD x 10.00mm ID | |
Qmax @ Th | 11.3W @ 75.5°C | |
Delta Tmax @ Th | 74.5°C @ 75.5°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 3.4 A | |
Voltage - Max | 4.8 V | |
Operating Temperature | - | |
Features | Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 € | 77,69 € |
| 5 | 72,99000 € | 364,95 € |
| 10 | 71,05400 € | 710,54 € |
| 25 | 68,57520 € | 1.714,38 € |
| 50 | 66,75740 € | 3.337,87 € |
| 100 | 64,98860 € | 6.498,86 € |
| Unit Price without VAT: | 77,69000 € |
|---|---|
| Unit Price with VAT: | 92,45110 € |



