
ATE1-TC-127-4ASH | |
|---|---|
DigiKey Part Number | 4022-ATE1-TC-127-4ASH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-TC-127-4ASH |
Description | DTMAX 78C 17.5V 4A 34W 39.7*39.7 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 34W @ 74.5°C 4 A 74.5°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 78°C @ 74.5°C |
Manufacturer Analog Technologies, Inc. | Height 4.10mm |
Series | Number of Stages 1 |
Packaging Bag | Current - Max 4 A |
Part Status Active | Voltage - Max 17.5 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 74.5°C |
Size / Dimension Square - 39.70mm L x 39.70mm W | Features Lead Wires, Sealed |
Qmax @ Th 34W @ 74.5°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,65000 € | 55,65 € |
| 5 | 52,28200 € | 261,41 € |
| 10 | 50,89600 € | 508,96 € |
| 25 | 49,12000 € | 1.228,00 € |
| 50 | 47,81800 € | 2.390,90 € |
| 100 | 46,55080 € | 4.655,08 € |
| Unit Price without VAT: | 55,65000 € |
|---|---|
| Unit Price with VAT: | 66,22350 € |

