
ATE1-71-8ASH | |
|---|---|
DigiKey Part Number | 4022-ATE1-71-8ASH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-71-8ASH |
Description | DTMAX 63C 8.5V 8A 44.8W SEALED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 44.8W @ 74.5°C 8 A 200°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 44.8W @ 74.5°C | |
Delta Tmax @ Th | 63°C @ 74.5°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 8.5 V | |
Resistance | 1.06 Ohms | |
Operating Temperature | 200°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,33000 € | 30,33 € |
| 5 | 28,49200 € | 142,46 € |
| 10 | 27,73600 € | 277,36 € |
| 25 | 26,76840 € | 669,21 € |
| 50 | 26,05880 € | 1.302,94 € |
| 100 | 25,36810 € | 2.536,81 € |
| Unit Price without VAT: | 30,33000 € |
|---|---|
| Unit Price with VAT: | 36,09270 € |

