
ATE1-71-5AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-71-5AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-71-5AS |
Description | DTMAX 63C 8.5V 5A 26.3W 23*23*3. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 26.3W @ 74.5°C 5 A 85°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 63°C @ 74.5°C |
Manufacturer Analog Technologies, Inc. | Height 3.18mm |
Series | Number of Stages 1 |
Packaging Bag | Current - Max 5 A |
Part Status Active | Voltage - Max 8.5 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 23.00mm L x 23.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 26.3W @ 74.5°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,60000 € | 25,60 € |
| 5 | 24,05200 € | 120,26 € |
| 10 | 23,41500 € | 234,15 € |
| 25 | 22,59760 € | 564,94 € |
| 50 | 21,99840 € | 1.099,92 € |
| 100 | 21,41540 € | 2.141,54 € |
| Unit Price without VAT: | 25,60000 € |
|---|---|
| Unit Price with VAT: | 30,46400 € |

