
ATE1-63-3.4AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-63-3.4AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-63-3.4AS |
Description | DTMAX 74.5C 8V 3.4A 18.8W 15*20* |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.8W @ 74.5°C 3.4 A 74.5°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 15.00mm L x 20.00mm W | |
Qmax @ Th | 18.8W @ 74.5°C | |
Delta Tmax @ Th | 74.5°C @ 74.5°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 3.4 A | |
Voltage - Max | 8 V | |
Operating Temperature | 74.5°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,92000 € | 64,92 € |
| 5 | 60,98800 € | 304,94 € |
| 10 | 59,37100 € | 593,71 € |
| 25 | 57,29960 € | 1.432,49 € |
| 50 | 55,78060 € | 2.789,03 € |
| 100 | 54,30230 € | 5.430,23 € |
| Unit Price without VAT: | 64,92000 € |
|---|---|
| Unit Price with VAT: | 77,25480 € |

