
ATE1-49-6AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-49-6AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-49-6AS |
Description | DTMAX 62C 5.9V 6A 21.5W 25*25*3. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.5W @ 63°C 6 A 63°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 62°C @ 63°C |
Manufacturer Analog Technologies, Inc. | Height 3.80mm |
Series | Number of Stages 1 |
Packaging Bag | Current - Max 6 A |
Part Status Active | Voltage - Max 5.9 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 63°C |
Size / Dimension Square - 25.00mm L x 25.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 21.5W @ 63°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 5 | 14,52800 € | 72,64 € |
| 10 | 14,14200 € | 141,42 € |
| 25 | 13,64840 € | 341,21 € |
| 50 | 13,28640 € | 664,32 € |
| 100 | 12,93430 € | 1.293,43 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |

