TEC (Thermoelectric Cooler) 16.8W @ 63°C 4 A 63°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-49-4AS

DigiKey Part Number
4022-ATE1-49-4AS-ND
Manufacturer
Manufacturer Product Number
ATE1-49-4AS
Description
DTMAX 62C 5.9V 4A 16.8W 20*20*3.
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 16.8W @ 63°C 4 A 63°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
Packaging
Bag
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 20.00mm L x 20.00mm W
Qmax @ Th
16.8W @ 63°C
Delta Tmax @ Th
62°C @ 63°C
Height
3.30mm
Number of Stages
1
Current - Max
4 A
Voltage - Max
5.9 V
Operating Temperature
63°C
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,53000 €15,53 €
514,59400 €72,97 €
1014,20700 €142,07 €
2513,71040 €342,76 €
5013,34680 €667,34 €
10012,99320 €1.299,32 €
Manufacturers Standard Package
Unit Price without VAT:15,53000 €
Unit Price with VAT:18,48070 €