TEC (Thermoelectric Cooler) 5.6W @ 63°C 2 A 63°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-35-2AS

DigiKey Part Number
4022-ATE1-35-2AS-ND
Manufacturer
Manufacturer Product Number
ATE1-35-2AS
Description
DTMAX 62C 4.2V 2A 5.6W 30*15*4.2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.6W @ 63°C 2 A 63°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
60°C @ 63°C
Manufacturer
Analog Technologies, Inc.
Height
4.24mm
Series
Number of Stages
1
Packaging
Bag
Current - Max
2 A
Part Status
Active
Voltage - Max
4.2 V
Type
TEC (Thermoelectric Cooler)
Operating Temperature
63°C
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Features
Lead Wires, Sealed
Qmax @ Th
5.6W @ 63°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,34000 €15,34 €
514,41200 €72,06 €
1014,03000 €140,30 €
2513,54000 €338,50 €
5013,18100 €659,05 €
10012,83160 €1.283,16 €
Manufacturers Standard Package
Unit Price without VAT:15,34000 €
Unit Price with VAT:18,25460 €