TEC (Thermoelectric Cooler) 2.8W @ 63°C 1 A 63°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-35-1ASH

DigiKey Part Number
4022-ATE1-35-1ASH-ND
Manufacturer
Manufacturer Product Number
ATE1-35-1ASH
Description
DTMAX 63C 4.2V 1A 2.8W 30*15*4.4
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 2.8W @ 63°C 1 A 63°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
63°C @ 63°C
Manufacturer
Analog Technologies, Inc.
Height
4.45mm
Series
Number of Stages
1
Packaging
Bag
Current - Max
1 A
Part Status
Active
Voltage - Max
4.2 V
Type
TEC (Thermoelectric Cooler)
Operating Temperature
63°C
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Features
Lead Wires, Sealed
Qmax @ Th
2.8W @ 63°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,84000 €32,84 €
530,85000 €154,25 €
1030,03100 €300,31 €
2528,98280 €724,57 €
5028,21480 €1.410,74 €
10027,46690 €2.746,69 €
Manufacturers Standard Package
Unit Price without VAT:32,84000 €
Unit Price with VAT:39,07960 €