
ATE1-241-8AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-241-8AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-241-8AS |
Description | DTMAX 68C 28.9V 8A 124.8W 55*55* |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 124.8W @ 68°C 8 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 55.00mm L x 55.00mm W | |
Qmax @ Th | 124.8W @ 68°C | |
Delta Tmax @ Th | 68°C @ 68°C | |
Height | 4.40mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 28.9 V | |
Operating Temperature | 85°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,34000 € | 66,34 € |
| 5 | 62,32600 € | 311,63 € |
| 10 | 60,67300 € | 606,73 € |
| 25 | 58,55600 € | 1.463,90 € |
| 50 | 57,00380 € | 2.850,19 € |
| 100 | 55,49350 € | 5.549,35 € |
| Unit Price without VAT: | 66,34000 € |
|---|---|
| Unit Price with VAT: | 78,94460 € |

