
ATE1-127-8ASH | |
|---|---|
DigiKey Part Number | 4022-ATE1-127-8ASH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-8ASH |
Description | DTMAX 67C 15.4V 8A 67.2W 40*40*3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 67.2W @ 68°C 8 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 67.2W @ 68°C | |
Delta Tmax @ Th | 67°C @ 68°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,96000 € | 41,96 € |
| 5 | 39,42600 € | 197,13 € |
| 10 | 38,37900 € | 383,79 € |
| 25 | 37,04040 € | 926,01 € |
| 50 | 36,05840 € | 1.802,92 € |
| 100 | 35,10280 € | 3.510,28 € |
| Unit Price without VAT: | 41,96000 € |
|---|---|
| Unit Price with VAT: | 49,93240 € |

