
ATE1-127-4BS | |
|---|---|
DigiKey Part Number | 4022-ATE1-127-4BS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-4BS |
Description | DTMAX 65C 15.4V 4A 30W 40*40*3.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 30.0W @ 68°C 4 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 30.0W @ 68°C | |
Delta Tmax @ Th | 65°C @ 68°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 € | 21,50 € |
| 5 | 20,19400 € | 100,97 € |
| 10 | 19,65800 € | 196,58 € |
| 25 | 18,97160 € | 474,29 € |
| 50 | 18,46860 € | 923,43 € |
| 100 | 17,97910 € | 1.797,91 € |
| Unit Price without VAT: | 21,50000 € |
|---|---|
| Unit Price with VAT: | 25,58500 € |

