
ATE1-127-4ASH | |
|---|---|
DigiKey Part Number | 4022-ATE1-127-4ASH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-4ASH |
Description | DTMAX 63C 15.4V 4A 33.4W 30*30*3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.4W @ 68°C 4 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 33.4W @ 68°C | |
Delta Tmax @ Th | 63°C @ 68°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,52000 € | 40,52 € |
| 5 | 38,06400 € | 190,32 € |
| 10 | 37,05600 € | 370,56 € |
| 25 | 35,76280 € | 894,07 € |
| 50 | 34,81460 € | 1.740,73 € |
| 100 | 33,89190 € | 3.389,19 € |
| Unit Price without VAT: | 40,52000 € |
|---|---|
| Unit Price with VAT: | 48,21880 € |

