
ATE1-127-12BS | |
|---|---|
DigiKey Part Number | 4022-ATE1-127-12BS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-12BS |
Description | DTMAX 68C 15.4V 12A 100.8W 50*50 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 102W @ 68°C 12 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 102W @ 68°C | |
Delta Tmax @ Th | 66°C @ 68°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 12 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,87000 € | 42,87 € |
| 5 | 40,27600 € | 201,38 € |
| 10 | 39,20800 € | 392,08 € |
| 25 | 37,84000 € | 946,00 € |
| 50 | 36,83700 € | 1.841,85 € |
| 100 | 35,86080 € | 3.586,08 € |
| Unit Price without VAT: | 42,87000 € |
|---|---|
| Unit Price with VAT: | 51,01530 € |

