
ATE1-127-12A | |
|---|---|
DigiKey Part Number | 4022-ATE1-127-12A-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-12A |
Description | DTMAX 65C 15.4V 12A 95W 40*40*3. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 95.0W @ 68°C 12 A 68°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 65°C @ 68°C |
Manufacturer Analog Technologies, Inc. | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Bag | Current - Max 12 A |
Part Status Active | Voltage - Max 15.4 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 68°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires |
Qmax @ Th 95.0W @ 68°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,71000 € | 35,71 € |
| 5 | 33,55200 € | 167,76 € |
| 10 | 32,66300 € | 326,63 € |
| 25 | 31,52240 € | 788,06 € |
| 50 | 30,68680 € | 1.534,34 € |
| 100 | 29,87350 € | 2.987,35 € |
| Unit Price without VAT: | 35,71000 € |
|---|---|
| Unit Price with VAT: | 42,49490 € |

