
AT8551/TR | |
|---|---|
DigiKey Part Number | 4022-AT8551/TR-ND - Tape & Reel (TR) 4022-AT8551/TRCT-ND - Cut Tape (CT) 4022-AT8551/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT8551/TR |
Description | Zero-Drift RRIO CMOS Op-Amp |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 640µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,07920 € | 26,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96220 € | 96,22 € |
| 200 | 0,91850 € | 183,70 € |
| 300 | 0,89663 € | 268,99 € |
| 500 | 0,87242 € | 436,21 € |
| 700 | 0,85827 € | 600,79 € |
| 1.000 | 0,84465 € | 844,65 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

