
AT6856 | |
|---|---|
DigiKey Part Number | 4022-AT6856-ND |
Manufacturer | |
Manufacturer Product Number | AT6856 |
Description | LOW NOISE BOTTOM PORT MEMS MICRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 100 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (0.99mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,41480 € | 35,37 € |
| 50 | 1,30940 € | 65,47 € |
| 100 | 1,21370 € | 121,37 € |
| 250 | 1,10000 € | 275,00 € |
| 500 | 1,02268 € | 511,34 € |
| 1.000 | 0,95200 € | 952,00 € |
| 5.000 | 0,84984 € | 4.249,20 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

