
AT6216 | |
|---|---|
DigiKey Part Number | 4022-AT6216-ND |
Manufacturer | |
Manufacturer Product Number | AT6216 |
Description | ULTRALOW NOISE MICROPHONE WITH T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Impedance 100 Ohms |
Manufacturer Analog Technologies, Inc. | Voltage Range 1.5 V ~ 3.6 V |
Packaging Retail Package | Current - Supply 150 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.039" (1.00mm) |
Sensitivity -38dB ±1dB @ 94dB SPL | Shape Rectangular |
S/N Ratio 65dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,72400 € | 17,24 € |
| 25 | 1,55240 € | 38,81 € |
| 50 | 1,43760 € | 71,88 € |
| 100 | 1,33260 € | 133,26 € |
| 250 | 1,20820 € | 302,05 € |
| 500 | 1,12354 € | 561,77 € |
| 1.000 | 1,04609 € | 1.046,09 € |
| 5.000 | 0,94551 € | 4.727,55 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


