
AT3408 | |
|---|---|
DigiKey Part Number | 4022-AT3408-ND |
Manufacturer | |
Manufacturer Product Number | AT3408 |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66080 € | 16,52 € |
| 100 | 0,58380 € | 58,38 € |
| 250 | 0,54708 € | 136,77 € |
| 500 | 0,52490 € | 262,45 € |
| 1.000 | 0,50663 € | 506,63 € |
| 2.500 | 0,48736 € | 1.218,40 € |
| 5.000 | 0,47574 € | 2.378,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

