New Product
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1002-W

DigiKey Part Number
4022-AT1002-WTR-ND - Tape & Reel (TR)
4022-AT1002-WCT-ND - Cut Tape (CT)
4022-AT1002-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT1002-W
Description
SINGLE-CELL LITHIUM BATTERY PROT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73200 €7,32 €
250,66080 €16,52 €
1000,58380 €58,38 €
2500,54708 €136,77 €
5000,52490 €262,45 €
1.0000,51352 €513,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48408 €1.452,24 €
6.0000,47304 €2.838,24 €
9.0000,46751 €4.207,59 €
15.0000,46139 €6.920,85 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €