
AT1002-UD | |
|---|---|
DigiKey Part Number | 4022-AT1002-UDTR-ND - Tape & Reel (TR) 4022-AT1002-UDCT-ND - Cut Tape (CT) 4022-AT1002-UDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1002-UD |
Description | SINGLE-CELL LITHIUM BATTERY PROT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,65720 € | 16,43 € |
| 100 | 0,58060 € | 58,06 € |
| 250 | 0,54412 € | 136,03 € |
| 500 | 0,52214 € | 261,07 € |
| 1.000 | 0,50405 € | 504,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48171 € | 1.445,13 € |
| 6.000 | 0,47078 € | 2.824,68 € |
| 9.000 | 0,46530 € | 4.187,70 € |
| 15.000 | 0,45924 € | 6.888,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

