
AT1002-J | |
|---|---|
DigiKey Part Number | 4022-AT1002-JTR-ND - Tape & Reel (TR) 4022-AT1002-JCT-ND - Cut Tape (CT) 4022-AT1002-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1002-J |
Description | SINGLE-CELL LITHIUM BATTERY PROT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-23-6 |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56668 € | 141,67 € |
| 500 | 0,54386 € | 271,93 € |
| 1.000 | 0,53314 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50192 € | 1.505,76 € |
| 6.000 | 0,49058 € | 2.943,48 € |
| 9.000 | 0,48490 € | 4.364,10 € |
| 15.000 | 0,47860 € | 7.179,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

