
AHVACN5KV5MABT | |
|---|---|
DigiKey Part Number | 4022-AHVACN5KV5MABT-ND |
Manufacturer | |
Manufacturer Product Number | AHVACN5KV5MABT |
Description | HV AC TO -5KV 25W DC-DC CONVERTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 0 ~ -5000V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 0 ~ -5000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -10°C ~ 55°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.27" L x 4.72" W x 1.97" H (210.0mm x 120.0mm x 50.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,08000 € | 616,08 € |
| 10 | 541,48600 € | 5.414,86 € |
| Unit Price without VAT: | 616,08000 € |
|---|---|
| Unit Price with VAT: | 733,13520 € |

