
AHVACN30KVR5MABT | |
|---|---|
DigiKey Part Number | 4022-AHVACN30KVR5MABT-ND |
Manufacturer | |
Manufacturer Product Number | AHVACN30KVR5MABT |
Description | AC/DC CONVERTER 6X30000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 30000V 30000V 30000V 30000V 90 ~ 230 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 500 µA |
Mfr | Current - Output 2 500 µA |
Packaging Bulk | Current - Output 3 500 µA |
Part Status Active | Current - Output 4 500 µA |
Type Enclosed | Current - Output 5 500 µA |
Number of Outputs 6 | Current - Output 6 500 µA |
Voltage - Input 90 ~ 230 VAC | Applications ITE (Commercial) |
Voltage - Output 1 30000V | Efficiency 70% |
Voltage - Output 2 30000V | Operating Temperature -20°C ~ 55°C |
Voltage - Output 3 30000V | Features Adjustable Output, Remote On/Off |
Voltage - Output 4 30000V | Mounting Type Chassis Mount |
Voltage - Output 5 30000V | Size / Dimension 8.27" L x 4.72" W x 1.97" H (210.0mm x 120.0mm x 50.0mm) |
Voltage - Output 6 30000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,55000 € | 642,55 € |
| 10 | 593,86800 € | 5.938,68 € |
| Unit Price without VAT: | 642,55000 € |
|---|---|
| Unit Price with VAT: | 764,63450 € |

