
AHV24VN3KV1MAW | |
|---|---|
DigiKey Part Number | 4022-AHV24VN3KV1MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24VN3KV1MAW |
Description | HV 24V TO -3KV 3W DC-DC CONVERTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ -3000V 1mA 25V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ -3000V |
Manufacturer Analog Technologies | Current - Output (Max) 1mA |
Packaging Box | Power (Watts) 3W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 23V | Operating Temperature -10°C ~ 55°C |
Voltage - Input (Max) 25V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.11" L x 2.63" W x 1.10" H (104.4mm x 66.8mm x 27.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,25000 € | 175,25 € |
| 10 | 154,02900 € | 1.540,29 € |
| 25 | 146,31760 € | 3.657,94 € |
| 50 | 140,74280 € | 7.037,14 € |
| Unit Price without VAT: | 175,25000 € |
|---|---|
| Unit Price with VAT: | 208,54750 € |

