
AHV24VN1KV2MAW | |
|---|---|
DigiKey Part Number | 4022-AHV24VN1KV2MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24VN1KV2MAW |
Description | HV 24V TO -1KV 2W DC-DC CONVERTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ -1000V 2mA 25V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ -1000V |
Manufacturer Analog Technologies | Current - Output (Max) 2mA |
Packaging Box | Power (Watts) 2W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 23V | Operating Temperature -10°C ~ 55°C |
Voltage - Input (Max) 25V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,86000 € | 168,86 € |
| 10 | 148,41000 € | 1.484,10 € |
| 25 | 140,98040 € | 3.524,51 € |
| 50 | 135,60820 € | 6.780,41 € |
| Unit Price without VAT: | 168,86000 € |
|---|---|
| Unit Price with VAT: | 200,94340 € |

