
AHV24V3KV2MAW | |
|---|---|
DigiKey Part Number | 4022-AHV24V3KV2MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24V3KV2MAW |
Description | HV 24V TO 3KV 6W DC-DC CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 3000V 2mA 25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 25V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 0 ~ 3000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 6W | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,87000 € | 201,87 € |
| 10 | 177,42800 € | 1.774,28 € |
| 25 | 168,54600 € | 4.213,65 € |
| 50 | 162,12320 € | 8.106,16 € |
| Unit Price without VAT: | 201,87000 € |
|---|---|
| Unit Price with VAT: | 240,22530 € |

