
AHV12VN2KV5MAW | |
|---|---|
DigiKey Part Number | 4022-AHV12VN2KV5MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV12VN2KV5MAW |
Description | HV 12V TO -2KV 10W DC-DC CONVERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ -2000V 5mA 13V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ -2000V |
Manufacturer Analog Technologies | Current - Output (Max) 5mA |
Packaging Box | Power (Watts) 10W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 11V | Operating Temperature -10°C ~ 55°C |
Voltage - Input (Max) 13V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,96000 € | 216,96 € |
| 10 | 190,69000 € | 1.906,90 € |
| 25 | 181,14480 € | 4.528,62 € |
| Unit Price without VAT: | 216,96000 € |
|---|---|
| Unit Price with VAT: | 258,18240 € |

