
AHV12VN2KV1MAW | |
|---|---|
DigiKey Part Number | 4022-AHV12VN2KV1MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV12VN2KV1MAW |
Description | HV 12V TO -2KV 2W DC-DC CONVERTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ -2000V 1mA 13V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ -2000V |
Manufacturer Analog Technologies | Current - Output (Max) 1mA |
Packaging Box | Power (Watts) 2W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 11V | Operating Temperature -10°C ~ 55°C |
Voltage - Input (Max) 13V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,29000 € | 166,29 € |
| 10 | 146,15600 € | 1.461,56 € |
| 25 | 138,84040 € | 3.471,01 € |
| 50 | 133,54980 € | 6.677,49 € |
| Unit Price without VAT: | 166,29000 € |
|---|---|
| Unit Price with VAT: | 197,88510 € |

