
AMSM03P | |
|---|---|
DigiKey Part Number | 5318-AMSM03P-ND |
Manufacturer | |
Manufacturer Product Number | AMSM03P |
Description | MOSFET P-CH 500V 2.5A DFN3X3 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount DFN3x3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3x3 | |
Package / Case |
| Bulk: | 1400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,45990 € | 45,99 € |
| 500 | 0,35770 € | 178,85 € |
| 1.000 | 0,29382 € | 293,82 € |
| 3.000 | 0,25549 € | 766,47 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

