
AMS424N | |
|---|---|
DigiKey Part Number | 5318-AMS424N-ND |
Manufacturer | |
Manufacturer Product Number | AMS424N |
Description | MOSFET N-CH 40V 60A DFN3X3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 60A (Tc) 4.6W (Ta), 83W (Tc) Surface Mount 8-DFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3905 pF @ 15 V |
FET Type | Power Dissipation (Max) 4.6W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 16A, 10V |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,16900 € | 11,69 € |
| 100 | 1,05180 € | 105,18 € |
| 500 | 0,81802 € | 409,01 € |
| 1.000 | 0,67195 € | 671,95 € |
| 3.000 | 0,58431 € | 1.752,93 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

