
AMRA10N | |
|---|---|
DigiKey Part Number | 5318-AMRA10N-ND |
Manufacturer | |
Manufacturer Product Number | AMRA10N |
Description | MOSFET N-CH 100V 62.7A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 12.4A (Ta), 62.7A (Tc) 2.5W (Ta), 64.8W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 6.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1248 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 64.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 12A, 10V |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,69320 € | 69,32 € |
| 500 | 0,53916 € | 269,58 € |
| 1.000 | 0,44288 € | 442,88 € |
| 3.000 | 0,38512 € | 1.155,36 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

