
AMR980N | |
|---|---|
DigiKey Part Number | 5318-AMR980N-ND |
Manufacturer | |
Manufacturer Product Number | AMR980N |
Description | MOSFET 2N-CH 80V 26.5A/52.3A DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8.2A (Ta), 26.5A (Tc), 11.6A (Ta), 52.3A (Tc) 2W (Ta), 21W (Tc), 2W (Ta), 41W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Analog Power Inc. | Gate Charge (Qg) (Max) @ Vgs 9nC @ 4.5V, 18nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 450pF @ 40V, 900pF @ 40V |
Part Status Active | Power - Max 2W (Ta), 21W (Tc), 2W (Ta), 41W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C 8.2A (Ta), 26.5A (Tc), 11.6A (Ta), 52.3A (Tc) | Supplier Device Package 8-DFN (5x6) |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V, 10mOhm @ 10A, 10V |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,69320 € | 69,32 € |
| 500 | 0,53916 € | 269,58 € |
| 1.000 | 0,44288 € | 442,88 € |
| 3.000 | 0,38512 € | 1.155,36 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

