
AMR482N | |
|---|---|
DigiKey Part Number | 5318-AMR482N-ND |
Manufacturer | |
Manufacturer Product Number | AMR482N |
Description | MOSFET N-CH 80V 77A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 77A (Tc) 5W (Ta), 63W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1551 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,80700 € | 8,07 € |
| 100 | 0,72620 € | 72,62 € |
| 500 | 0,56478 € | 282,39 € |
| 1.000 | 0,46392 € | 463,92 € |
| 3.000 | 0,40341 € | 1.210,23 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

