
AMR480N | |
|---|---|
DigiKey Part Number | 5318-AMR480N-ND |
Manufacturer | |
Manufacturer Product Number | AMR480N |
Description | MOSFET N-CH 80V 80A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,08100 € | 30,81 € |
| 100 | 2,77280 € | 277,28 € |
| 500 | 2,15662 € | 1.078,31 € |
| 1.000 | 1,77151 € | 1.771,51 € |
| 3.000 | 1,54044 € | 4.621,32 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

