
AMR448N-CT | |
|---|---|
DigiKey Part Number | 5318-AMR448N-CT-ND |
Manufacturer | |
Manufacturer Product Number | AMR448N-CT |
Description | MOSFET N-CH 100V 80A DFN5x6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 125W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 6.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2681 pF @ 50 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 10A, 6.5V |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79700 € | 7,97 € |
| 100 | 0,71710 € | 71,71 € |
| 500 | 0,55776 € | 278,88 € |
| 1.000 | 0,45815 € | 458,15 € |
| 3.000 | 0,39839 € | 1.195,17 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

