
AMR441P | |
|---|---|
DigiKey Part Number | 5318-AMR441P-ND |
Manufacturer | |
Manufacturer Product Number | AMR441P |
Description | MOSFET P-CH 40V 125A DFN5X6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,91000 € | 19,10 € |
| 100 | 1,71850 € | 171,85 € |
| 500 | 1,33662 € | 668,31 € |
| 1.000 | 1,09794 € | 1.097,94 € |
| 3.000 | 0,95473 € | 2.864,19 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

