
AMR431P | |
|---|---|
DigiKey Part Number | 5318-AMR431P-ND |
Manufacturer | |
Manufacturer Product Number | AMR431P |
Description | MOSFET P-CH 30V 150A DFN5X6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,99100 € | 19,91 € |
| 100 | 1,79120 € | 179,12 € |
| 500 | 1,39310 € | 696,55 € |
| 1.000 | 1,14433 € | 1.144,33 € |
| 3.000 | 0,99507 € | 2.985,21 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

