
AMR426N | |
|---|---|
DigiKey Part Number | 5318-AMR426N-ND |
Manufacturer | |
Manufacturer Product Number | AMR426N |
Description | MOSFET N-CH 50V 180A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 50 V 48A (Ta), 180A (Tc) 6.9W (Ta), 156W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7723 pF @ 15 V |
FET Type | Power Dissipation (Max) 6.9W (Ta), 156W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 20A, 10V |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,45420 € | 45,42 € |
| 500 | 0,35326 € | 176,63 € |
| 1.000 | 0,29016 € | 290,16 € |
| 3.000 | 0,25232 € | 756,96 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

