
AMK491P | |
|---|---|
DigiKey Part Number | 5318-AMK491P-ND |
Manufacturer | |
Manufacturer Product Number | AMK491P |
Description | MOSFET P-CH 100V 0.22A SOT-723 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,09198 € | 45,99 € |
| 1.000 | 0,08687 € | 86,87 € |
| 2.000 | 0,07665 € | 153,30 € |
| 10.000 | 0,05110 € | 511,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

