
AMIIF1018E | |
|---|---|
DigiKey Part Number | 5318-AMIIF1018E-ND |
Manufacturer | |
Manufacturer Product Number | AMIIF1018E |
Description | MOSFET N-CH 60V 60A TO-251 |
Customer Reference | |
Detailed Description | N-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,36310 € | 36,31 € |
| 500 | 0,28240 € | 141,20 € |
| 1.000 | 0,23197 € | 231,97 € |
| 3.500 | 0,20171 € | 705,99 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

