
AMG461P | |
|---|---|
DigiKey Part Number | 5318-AMG461P-ND |
Manufacturer | |
Manufacturer Product Number | AMG461P |
Description | MOSFET P-CH 60V 14A SOT-89 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,31460 € | 31,46 € |
| 500 | 0,24474 € | 122,37 € |
| 1.000 | 0,20104 € | 201,04 € |
| 3.000 | 0,17481 € | 524,43 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

