
AMB433P | |
|---|---|
DigiKey Part Number | 5318-AMB433P-ND |
Manufacturer | |
Manufacturer Product Number | AMB433P |
Description | MOSFET P-CH 30V 9.2A DFN1.6X1.6 |
Customer Reference | |
Detailed Description | P-Channel 1.8W (Ta), 9.9W (Tc) Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Technology |
Mfr | Power Dissipation (Max) 1.8W (Ta), 9.9W (Tc) |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package 6-DFN (1.6x1.6) |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,69870 € | 69,87 € |
| 500 | 0,54348 € | 271,74 € |
| 1.000 | 0,44643 € | 446,43 € |
| 3.000 | 0,38820 € | 1.164,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

