
AMB431P | |
|---|---|
DigiKey Part Number | 5318-AMB431P-ND |
Manufacturer | |
Manufacturer Product Number | AMB431P |
Description | MOSFET P-CH 30V 3.9A DFN1.6X1.6 |
Customer Reference | |
Detailed Description | P-Channel 1.8W (Ta) Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (1.6x1.6) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,69320 € | 69,32 € |
| 500 | 0,53916 € | 269,58 € |
| 1.000 | 0,44288 € | 442,88 € |
| 3.000 | 0,38512 € | 1.155,36 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

