
AMB430N | |
|---|---|
DigiKey Part Number | 5318-AMB430N-ND |
Manufacturer | |
Manufacturer Product Number | AMB430N |
Description | MOSFET N-CH 30V 10.9A DFN1.6X1.6 |
Customer Reference | |
Detailed Description | N-Channel 1.8W (Ta), 4.2W (Tc) Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Technology |
Mfr | Power Dissipation (Max) 1.8W (Ta), 4.2W (Tc) |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package 6-DFN (1.6x1.6) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,69320 € | 69,32 € |
| 500 | 0,53916 € | 269,58 € |
| 1.000 | 0,44288 € | 442,88 € |
| 3.000 | 0,38512 € | 1.155,36 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

