
AM9945N | |
|---|---|
DigiKey Part Number | 5318-AM9945N-ND |
Manufacturer | |
Manufacturer Product Number | AM9945N |
Description | MOSFET N-CH 60V 3.6A SO-8 |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.6A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 297 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 89mOhm @ 2.9A, 10V |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,28680 € | 28,68 € |
| 500 | 0,22310 € | 111,55 € |
| 1.000 | 0,18326 € | 183,26 € |
| 2.500 | 0,15936 € | 398,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

