
AM9926N | |
|---|---|
DigiKey Part Number | 5318-AM9926N-ND |
Manufacturer | |
Manufacturer Product Number | AM9926N |
Description | MOSFET N-CH 20V 6.9A SO-8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.9A (Ta) 2.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Power Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 439pF @ 15V | |
Power - Max | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 | |
Supplier Device Package | 8-SO |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,38250 € | 38,25 € |
| 500 | 0,29746 € | 148,73 € |
| 1.000 | 0,24435 € | 244,35 € |
| 2.500 | 0,21248 € | 531,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

