
AM90P06-20B | |
|---|---|
DigiKey Part Number | 5318-AM90P06-20B-ND |
Manufacturer | |
Manufacturer Product Number | AM90P06-20B |
Description | MOSFET P-CH 60V 90A TO-263 |
Customer Reference | |
Detailed Description | P-Channel 60 V 90A (Tc) 300W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2156 pF @ 15 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 20A, 10V |
| Bulk: | 450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,99200 € | 19,92 € |
| 100 | 1,79280 € | 179,28 € |
| 500 | 1,39438 € | 697,19 € |
| 800 | 0,99598 € | 796,78 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

