
AM90P06-08P | |
|---|---|
DigiKey Part Number | 5318-AM90P06-08P-ND |
Manufacturer | |
Manufacturer Product Number | AM90P06-08P |
Description | MOSFET P-CH 60V 90A TO-220 |
Customer Reference | |
Detailed Description | P-Channel Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 50 | 2,15120 € | 107,56 € |
| 100 | 1,73300 € | 173,30 € |
| 500 | 1,49398 € | 746,99 € |
| 1.000 | 1,19517 € | 1.195,17 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

