
AM90N06-04D | |
|---|---|
DigiKey Part Number | 5318-AM90N06-04D-ND |
Manufacturer | |
Manufacturer Product Number | AM90N06-04D |
Description | MOSFET N-CH 60V 83A TO-252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 83A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11698 pF @ 15 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 45A, 10V |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,59760 € | 59,76 € |
| 500 | 0,46480 € | 232,40 € |
| 1.000 | 0,38180 € | 381,80 € |
| 2.500 | 0,33200 € | 830,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

